ISC012N04NM6ATMA1 | |
---|---|
DigiKey Part Number | 448-ISC012N04NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC012N04NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC012N04NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC012N04NM6ATMA1 |
Description | TRENCH <= 40V PG-TDSON-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 36A (Ta), 232A (Tc) 3W (Ta), 125W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 747µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4600 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 FL | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥13.96500 | ¥139.65 |
100 | ¥11.11610 | ¥1,111.61 |
500 | ¥9.40614 | ¥4,703.07 |
1,000 | ¥7.98092 | ¥7,980.92 |
2,000 | ¥7.58192 | ¥15,163.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.29687 | ¥36,484.35 |
10,000 | ¥7.05530 | ¥70,553.00 |