IQE013N04LM6ATMA1 | |
---|---|
DigiKey Part Number | 448-IQE013N04LM6ATMA1TR-ND - Tape & Reel (TR) 448-IQE013N04LM6ATMA1CT-ND - Cut Tape (CT) 448-IQE013N04LM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE013N04LM6ATMA1 |
Description | MOSFET N-CH 40V 31A/205A 8TSON |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 31A (Ta), 205A (Tc) 2.5W (Ta), 107W (Tc) Surface Mount PG-TSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IQE013N04LM6ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.35mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 51µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3900 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥12.98000 | ¥129.80 |
100 | ¥10.33200 | ¥1,033.20 |
500 | ¥9.32830 | ¥4,664.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.32839 | ¥46,641.95 |