SI7309DN-T1-GE3 | |
---|---|
DigiKey Part Number | SI7309DN-T1-GE3TR-ND - Tape & Reel (TR) SI7309DN-T1-GE3CT-ND - Cut Tape (CT) SI7309DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7309DN-T1-GE3 |
Description | MOSFET P-CH 60V 8A PPAK1212-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 8A (Tc) 3.2W (Ta), 19.8W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 19.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.71600 | ¥67.16 |
100 | ¥5.22390 | ¥522.39 |
500 | ¥4.42788 | ¥2,213.94 |
1,000 | ¥3.60698 | ¥3,606.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.39552 | ¥10,186.56 |
6,000 | ¥3.23384 | ¥19,403.04 |
9,000 | ¥3.08459 | ¥27,761.31 |