9310-10ML | |
---|---|
DigiKey Part Number | 473-1294-ND |
Manufacturer | |
Manufacturer Product Number | 9310-10ML |
Description | ONE-PART EPOXY GENERAL PURPOSE A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Heat Cure, Self Leveling | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.22000 | ¥189.22 |
12 | ¥179.75750 | ¥2,157.09 |
30 | ¥170.29900 | ¥5,108.97 |
54 | ¥160.83704 | ¥8,685.20 |
102 | ¥151.37686 | ¥15,440.44 |
252 | ¥141.91556 | ¥35,762.72 |
504 | ¥132.45458 | ¥66,757.11 |