NXFT15XV103FA2B150 | |
---|---|
DigiKey Part Number | 490-12820-ND |
Manufacturer | |
Manufacturer Product Number | NXFT15XV103FA2B150 |
Description | THERMISTOR NTC 10KOHM 3936K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3936K | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | 3988K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
5 | ¥5.96000 | ¥29.80 |
10 | ¥5.53300 | ¥55.33 |
25 | ¥5.02120 | ¥125.53 |
50 | ¥4.66480 | ¥233.24 |
100 | ¥4.33480 | ¥433.48 |
500 | ¥3.65550 | ¥1,827.75 |
1,000 | ¥3.39705 | ¥3,397.05 |
5,000 | ¥2.86585 | ¥14,329.25 |