NXFT15XV103FEAB050 | |
---|---|
DigiKey Part Number | 490-NXFT15XV103FEAB050-ND |
Manufacturer | |
Manufacturer Product Number | NXFT15XV103FEAB050 |
Description | NTC TEMP SENSOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3936K | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | 3989K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 3 mW | |
Length - Lead Wire | 1.97" (50.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.30000 | ¥33.00 |
25 | ¥2.84040 | ¥71.01 |
50 | ¥2.74040 | ¥137.02 |
100 | ¥2.33400 | ¥233.40 |
500 | ¥2.02946 | ¥1,014.73 |
1,000 | ¥1.77578 | ¥1,775.78 |
5,000 | ¥1.57283 | ¥7,864.15 |