LM5005MH/NOPB | |
---|---|
DigiKey Part Number | LM5005MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5005MH/NOPB |
Description | IC REG BUCK ADJ 2.5A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 2.5A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5005MH/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 70V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.24000 | ¥46.24 |
10 | ¥41.54400 | ¥415.44 |
73 | ¥39.27384 | ¥2,866.99 |
146 | ¥34.03712 | ¥4,969.42 |
292 | ¥32.29182 | ¥9,429.21 |
511 | ¥28.97536 | ¥14,806.41 |
1,022 | ¥24.43699 | ¥24,974.60 |
2,555 | ¥23.21516 | ¥59,314.73 |