V60MLA1210NH | |
---|---|
DigiKey Part Number | F3830TR-ND - Tape & Reel (TR) F3830CT-ND - Cut Tape (CT) F3830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V60MLA1210NH |
Description | VARISTOR 75V 250A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | V60MLA1210NH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 60 V | |
Varistor Voltage (Min) | 67 V | |
Varistor Voltage (Typ) | 75 V | |
Varistor Voltage (Max) | 83 V | |
Current - Surge | 250 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 440 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.49600 | ¥74.96 |
25 | ¥7.11640 | ¥177.91 |
100 | ¥5.84540 | ¥584.54 |
250 | ¥5.46412 | ¥1,366.03 |
500 | ¥4.82868 | ¥2,414.34 |
1,000 | ¥4.47434 | ¥4,474.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.47435 | ¥8,948.70 |