ASMDC050F-2 | |
---|---|
DigiKey Part Number | F9958TR-ND - Tape & Reel (TR) F9958CT-ND - Cut Tape (CT) F9958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMDC050F-2 |
Description | PTC RESET FUSE 60V 500MA 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 10 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.2 Ohms | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.295" L x 0.201" W (7.50mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
5 | ¥6.56800 | ¥32.84 |
10 | ¥6.37100 | ¥63.71 |
50 | ¥5.35760 | ¥267.88 |
100 | ¥4.44710 | ¥444.71 |
250 | ¥4.04300 | ¥1,010.75 |
500 | ¥3.43650 | ¥1,718.25 |
1,000 | ¥3.03226 | ¥3,032.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.77956 | ¥11,118.24 |
8,000 | ¥2.72902 | ¥21,832.16 |
12,000 | ¥2.62794 | ¥31,535.28 |