PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,795 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥3.48096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 24V | 500 mA | 2.5 A | 20 A | 100 ms | 200 mOhms | 1.6 Ohms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.062" W (3.20mm x 1.58mm) | - | 0.045" (1.14mm) | - | |||
17,310 In Stock 44,000 Factory | 1 : ¥7.39000 Cut Tape (CT) 4,000 : ¥3.13210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.85 A | 3.7 A | 40 A | 2.5 s | 50 mOhms | 150 mOhms | - | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.295" L x 0.201" W (7.50mm x 5.10mm) | - | 0.028" (0.71mm) | - | |||
10,763 In Stock | 1 : ¥7.39000 Cut Tape (CT) 4,000 : ¥3.13210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3 A | 6 A | 40 A | 5 s | 15 mOhms | 72 mOhms | - | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.295" L x 0.201" W (7.50mm x 5.10mm) | - | 0.028" (0.71mm) | - | |||
9,801 In Stock 3,000 Factory | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.48096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 350 mA | 1.75 A | 20 A | 200 ms | 400 mOhms | 2.2 Ohms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.062" W (3.20mm x 1.58mm) | - | 0.045" (1.14mm) | - | |||
3,037 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥2.04731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 160 mA | 800 mA | 20 A | 100 ms | 700 mOhms | 6 Ohms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.062" W (3.20mm x 1.58mm) | - | 0.045" (1.14mm) | - | |||
17,661 In Stock | 1 : ¥5.25000 Cut Tape (CT) 4,000 : ¥2.87138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.25 A | 2.5 A | 40 A | 2 s | 40 mOhms | 250 mOhms | - | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.295" L x 0.201" W (7.50mm x 5.10mm) | - | 0.028" (0.71mm) | - | |||
11,533 In Stock | 1 : ¥6.49000 Cut Tape (CT) 2,000 : ¥2.38187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 900 mA | 2.16 A | 40 A | 20 s | 98 mOhms | 480 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.201" W (7.30mm x 5.10mm) | - | 0.118" (3.00mm) | - | |||
4,442 In Stock 4,000 Factory | 1 : ¥6.73000 Cut Tape (CT) 4,000 : ¥2.77966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 500 mA | 1 A | 10 A | 4 s | 150 mOhms | 1.2 Ohms | - | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.295" L x 0.201" W (7.50mm x 5.10mm) | - | 0.035" (0.90mm) | - | |||
4,567 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,000 : ¥2.62464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 370 mA | 980 mA | 10 A | 20 s | 290 mOhms | 1.4 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
2,123 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,000 : ¥2.42760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 600 mA | 1.48 A | 40 A | 20 s | 290 mOhms | 1 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
5,389 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,500 : ¥2.84229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.2 A | 2.88 A | 40 A | 14 s | 68 mOhms | 230 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | 0.118" (3.00mm) | - | - | |||
12,736 In Stock | 1 : ¥6.73000 Cut Tape (CT) 4,000 : ¥2.50194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 300 mA | 600 mA | 10 A | 3 s | 300 mOhms | 3.4 Ohms | - | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.295" L x 0.201" W (7.50mm x 5.10mm) | - | 0.035" (0.90mm) | - | |||
13,550 In Stock | 1 : ¥7.39000 Cut Tape (CT) 4,000 : ¥3.13210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 750 mA | 1.5 A | 40 A | 1 s | 100 mOhms | 610 mOhms | - | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.295" L x 0.201" W (7.50mm x 5.10mm) | - | 0.035" (0.90mm) | - | |||
2,627 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,500 : ¥2.42600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.85 A | 3.7 A | 40 A | 11.3 s | 32 mOhms | 126 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
2,965 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,000 : ¥2.38187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 230 mA | 590 mA | 10 A | 12 s | 980 mOhms | 4.8 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
1,435 In Stock | 1 : ¥6.08000 Cut Tape (CT) 1,500 : ¥2.62199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.97 A | 5 A | 40 A | 30 s | 35 mOhms | 85 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
4,398 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,500 : ¥2.56086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.27 A | 2.95 A | 40 A | 25 s | 49 mOhms | 250 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
899 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,500 : ¥2.62911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.73 A | 3.93 A | 40 A | 30 s | 50 mOhms | 120 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
820 In Stock | 1 : ¥6.57000 Cut Tape (CT) 2,000 : ¥2.47259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.04 A | 2.46 A | 40 A | 20 s | 57 mOhms | 250 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - |