ASMD185F-2 | |
---|---|
DigiKey Part Number | ASMD185F-2TR-ND - Tape & Reel (TR) ASMD185F-2CT-ND - Cut Tape (CT) ASMD185F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMD185F-2 |
Description | PTC RESET FUSE 16V 1.85A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.85 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 11.3 s | |
Resistance - Initial (Ri) (Min) | 32 mOhms | |
Resistance - Post Trip (R1) (Max) | 126 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.343" L x 0.250" W (8.70mm x 6.36mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
5 | ¥4.48200 | ¥22.41 |
10 | ¥4.34300 | ¥43.43 |
50 | ¥3.65180 | ¥182.59 |
100 | ¥3.03190 | ¥303.19 |
250 | ¥2.75588 | ¥688.97 |
500 | ¥2.42600 | ¥1,213.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.42600 | ¥3,639.00 |