ASMDC185F/33-2 | |
---|---|
DigiKey Part Number | F9961TR-ND - Tape & Reel (TR) F9961CT-ND - Cut Tape (CT) F9961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMDC185F/33-2 |
Description | PTC RESET FUSE 33V 1.85A 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ASMDC185F/33-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 150 mOhms | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.295" L x 0.201" W (7.50mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.71mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
5 | ¥7.19200 | ¥35.96 |
10 | ¥6.73200 | ¥67.32 |
50 | ¥5.56780 | ¥278.39 |
100 | ¥4.64020 | ¥464.02 |
250 | ¥4.52424 | ¥1,131.06 |
500 | ¥3.82806 | ¥1,914.03 |
1,000 | ¥3.36413 | ¥3,364.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.13210 | ¥12,528.40 |
8,000 | ¥3.01610 | ¥24,128.80 |
12,000 | ¥2.90009 | ¥34,801.08 |