NANOASMDCH050F/24-2 | |
---|---|
DigiKey Part Number | 18-NANOASMDCH050F/24-2TR-ND - Tape & Reel (TR) 18-NANOASMDCH050F/24-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NANOASMDCH050F/24-2 |
Description | PTC RESET FUSE 24V 500MA 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 2.5 A | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.14mm) | |
Lead Spacing | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
5 | ¥6.12400 | ¥30.62 |
10 | ¥5.73000 | ¥57.30 |
50 | ¥4.74520 | ¥237.26 |
100 | ¥3.95470 | ¥395.47 |
250 | ¥3.85564 | ¥963.91 |
500 | ¥3.48096 | ¥1,740.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.48096 | ¥10,442.88 |