PRG21BC6R8MM1RA | |
---|---|
DigiKey Part Number | 490-4673-2-ND - Tape & Reel (TR) 490-4673-1-ND - Cut Tape (CT) 490-4673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG21BC6R8MM1RA |
Description | PTC RESET FUSE 30V 120MA 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 120 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG21BC6R8MM1RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 260 mA | |
Current - Max | 5.5 A | |
Resistance - 25°C (Typ) | 6.8 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.95900 | ¥49.59 |
25 | ¥4.27240 | ¥106.81 |
50 | ¥4.11800 | ¥205.90 |
100 | ¥3.50890 | ¥350.89 |
500 | ¥3.05092 | ¥1,525.46 |
1,000 | ¥2.66958 | ¥2,669.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.55518 | ¥10,220.72 |
8,000 | ¥2.21195 | ¥17,695.60 |
12,000 | ¥2.18906 | ¥26,268.72 |
20,000 | ¥2.15855 | ¥43,171.00 |
28,000 | ¥2.09753 | ¥58,730.84 |