PTS080524V010 | |
---|---|
DigiKey Part Number | 283-PTS080524V010TR-ND - Tape & Reel (TR) 283-PTS080524V010CT-ND - Cut Tape (CT) 283-PTS080524V010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS080524V010 |
Description | PTC RESET FUSE 24V 100MA 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 24V 100 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 100 A | |
Time to Trip | 1.5 s | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
5 | ¥3.02200 | ¥15.11 |
10 | ¥2.92300 | ¥29.23 |
50 | ¥2.46120 | ¥123.06 |
100 | ¥2.04340 | ¥204.34 |
250 | ¥1.85740 | ¥464.35 |
500 | ¥1.57874 | ¥789.37 |
1,000 | ¥1.39304 | ¥1,393.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.27700 | ¥5,108.00 |
8,000 | ¥1.25377 | ¥10,030.16 |
12,000 | ¥1.20733 | ¥14,487.96 |