WST-1210T | |
---|---|
DigiKey Part Number | 433-WST-1210T-ND |
Manufacturer | |
Manufacturer Product Number | WST-1210T |
Description | BUZZER MAGNETIC 5V 12MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.3kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 8V | |
Frequency | 2.3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.87400 | ¥58.74 |
25 | ¥5.44080 | ¥136.02 |
40 | ¥5.12400 | ¥204.96 |
100 | ¥4.81930 | ¥481.93 |
300 | ¥4.47673 | ¥1,343.02 |
500 | ¥4.15438 | ¥2,077.19 |
1,000 | ¥3.88667 | ¥3,886.67 |
4,900 | ¥3.68349 | ¥18,049.10 |