WST-0905T | |
---|---|
DigiKey Part Number | 433-WST-0905T-ND |
Manufacturer | |
Manufacturer Product Number | WST-0905T |
Description | BUZZER MAGNETIC 5V 9.6MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.7kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 8V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.47300 | ¥74.73 |
25 | ¥6.92320 | ¥173.08 |
40 | ¥6.52250 | ¥260.90 |
100 | ¥6.13450 | ¥613.45 |
300 | ¥5.69780 | ¥1,709.34 |
500 | ¥5.28742 | ¥2,643.71 |
1,000 | ¥4.94669 | ¥4,946.69 |
4,900 | ¥4.68807 | ¥22,971.54 |