AI-1027-TWT-5V-HT-R | |
---|---|
DigiKey Part Number | 668-AI-1027-TWT-5V-HT-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-1027-TWT-5V-HT-R |
Description | BUZZER MAGNETIC 5V 9.6MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.7kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1027-TWT-5V-HT-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 6.5V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥9.48700 | ¥94.87 |
25 | ¥8.78000 | ¥219.50 |
50 | ¥8.26480 | ¥413.24 |
100 | ¥7.76670 | ¥776.67 |
250 | ¥7.20428 | ¥1,801.07 |
500 | ¥6.68212 | ¥3,341.06 |
1,000 | ¥6.24652 | ¥6,246.52 |
5,000 | ¥6.12130 | ¥30,606.50 |