Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,276 In Stock | 1 : ¥10.80000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 4 ~ 7V | 2.3kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.382" (9.70mm) | |||
83,284 In Stock | 1 : ¥12.58000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 2.7kHz | Electromechanical/Magnetic | Single Tone | - | 80dB @ 5V, 10cm | 30mA | Top | -20°C ~ 80°C | - | Washable | - | Through Hole | PC Pins | 0.374" Dia (9.50mm) | 0.217" (5.50mm) | |||
75,746 In Stock | 1 : ¥14.45000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 3.1kHz | Magnetic | Single Tone | - | 83dB @ 5V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.315" (8.00mm) | |||
79,196 In Stock | 1 : ¥16.32000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 4 ~ 7V | 2.7kHz | Magnetic | Single Tone | - | 80dB @ 5V, 10cm | 35mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.217" (5.50mm) | |||
4,966 In Stock | 1 : ¥8.50000 Box | Box | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 2.7kHz | Magnetic | Single Tone | - | 80dB @ 5V, 10cm | 30mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.217" (5.50mm) | |||
8,705 In Stock | 1 : ¥8.93000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 2.7kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 30mA | Top | -30°C ~ 80°C | - | - | - | Through Hole | PC Pins | 0.362" Dia (9.20mm) | 0.228" (5.80mm) | |||
4,137 In Stock | 1 : ¥8.93000 Box | Box | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 8V | 2.4kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.315" (8.00mm) | |||
204 In Stock | 1 : ¥8.93000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 8V | 2.7kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 30mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.205" (5.20mm) | |||
577 In Stock | 1 : ¥11.22000 Box | Box | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 2.3kHz | Magnetic | Single Tone | - | 95dB @ 5V, 10cm | 35mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥13.35000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 2.73kHz | Electromechanical/Magnetic | Single Tone | - | 82dB @ 5V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.217" (5.50mm) |