RN112-0.8-02-10M | |
---|---|
DigiKey Part Number | 817-2093-ND |
Manufacturer | |
Manufacturer Product Number | RN112-0.8-02-10M |
Description | CMC 10MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 380mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 380mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.697" L x 0.673" W (17.70mm x 17.10mm) | |
Height (Max) | 0.508" (12.90mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥14.79200 | ¥147.92 |
25 | ¥13.63600 | ¥340.90 |
50 | ¥12.18400 | ¥609.20 |
100 | ¥10.15390 | ¥1,015.39 |
250 | ¥9.86344 | ¥2,465.86 |
500 | ¥9.28332 | ¥4,641.66 |
1,000 | ¥8.70312 | ¥8,703.12 |
2,500 | ¥8.47996 | ¥21,199.90 |