0ZCJ0016FF2E | |
---|---|
DigiKey Part Number | 507-1796-2-ND - Tape & Reel (TR) 507-1796-1-ND - Cut Tape (CT) 507-1796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCJ0016FF2E |
Description | PTC RESET FUSE 48V 160MA 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 48V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCJ0016FF2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 48V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 450 mA | |
Current - Max | 10 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 1.1 Ohms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
5 | ¥1.26400 | ¥6.32 |
10 | ¥1.20700 | ¥12.07 |
50 | ¥1.08040 | ¥54.02 |
100 | ¥1.00490 | ¥100.49 |
250 | ¥0.89356 | ¥223.39 |
500 | ¥0.74462 | ¥372.31 |
1,000 | ¥0.70736 | ¥707.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59570 | ¥1,787.10 |
6,000 | ¥0.55846 | ¥3,350.76 |
15,000 | ¥0.52123 | ¥7,818.45 |