BZT52C3V3LP-7 | |
---|---|
DigiKey Part Number | BZT52C3V3LPDITR-ND - Tape & Reel (TR) BZT52C3V3LPDICT-ND - Cut Tape (CT) BZT52C3V3LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V3LP-7 |
Description | DIODE ZENER 3.3V 250MW 2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±6% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28400 | ¥128.40 |
500 | ¥1.04758 | ¥523.79 |
1,000 | ¥0.77722 | ¥777.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65386 | ¥1,961.58 |
6,000 | ¥0.62515 | ¥3,750.90 |
9,000 | ¥0.54066 | ¥4,865.94 |
30,000 | ¥0.53053 | ¥15,915.90 |
75,000 | ¥0.43929 | ¥32,946.75 |
150,000 | ¥0.43253 | ¥64,879.50 |