Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Heat Cure, Clear | |
For Use With/Related Products | Ceramic, Glass, Metal, Plastic | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 81°F (27°C) | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥169.17420 | ¥16,917.42 |