8MT-25 | |
---|---|
DigiKey Part Number | 473-1376-ND |
Manufacturer | |
Manufacturer Product Number | 8MT-25 |
Description | MIXING NOZZLE 25ML 5/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Static Mixing Nozzle | |
Tip Type | Tapered | |
Outer Diameter | - | |
Color | - | |
Number of Pieces | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.96000 | ¥132.96 |
5 | ¥129.45600 | ¥647.28 |
10 | ¥125.96300 | ¥1,259.63 |
30 | ¥118.96333 | ¥3,568.90 |
50 | ¥104.96620 | ¥5,248.31 |
100 | ¥90.97150 | ¥9,097.15 |