8329TFS-25ML | |
---|---|
DigiKey Part Number | 473-1363-ND |
Manufacturer | |
Manufacturer Product Number | 8329TFS-25ML |
Description | SLOW CURE THERM COND ADH FLOW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Epoxy, 2 Part 25 ml Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Size / Dimension | 25 ml Syringe | |
Usable Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Color | Black | |
Thermal Conductivity | 1.20W/m-K | |
Features | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.23000 | ¥338.23 |
12 | ¥320.46167 | ¥3,845.54 |
30 | ¥302.66100 | ¥9,079.83 |
54 | ¥284.85815 | ¥15,382.34 |
102 | ¥267.05461 | ¥27,239.57 |
252 | ¥249.25079 | ¥62,811.20 |