Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Static Mixing Nozzle | |
Tip Type | Tapered | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | - | |
Number of Pieces | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
5 | ¥18.14200 | ¥90.71 |
10 | ¥16.32200 | ¥163.22 |
25 | ¥15.41440 | ¥385.36 |