TG-T1000-8-8-0.25-5PT | |
---|---|
DigiKey Part Number | 1168-TG-T1000-8-8-0.25-5PT-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-8-8-0.25-5PT |
Description | THERM TAPE 8X8MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 8.00mm x 8.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Square | |
Outline | 8.00mm x 8.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.72500 | ¥17.25 |
25 | ¥1.64480 | ¥41.12 |
50 | ¥1.58560 | ¥79.28 |
100 | ¥1.53020 | ¥153.02 |
250 | ¥1.45908 | ¥364.77 |
500 | ¥1.40760 | ¥703.80 |
1,000 | ¥1.35773 | ¥1,357.73 |
5,000 | ¥1.24876 | ¥6,243.80 |