MBH10002-14P/CU/2 | |
---|---|
DigiKey Part Number | 4573-MBH10002-14P/CU/2-ND |
Manufacturer | |
Manufacturer Product Number | MBH10002-14P/CU/2 |
Description | CU HEAT SINK 10X10X14MM WITH PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Copper Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Tape, Adhesive (Not included) | |
Shape | Square, Pin Fins | |
Length | 0.394" (10.00mm) | |
Width | 0.394" (10.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥38.34800 | ¥383.48 |
25 | ¥37.31200 | ¥932.80 |
40 | ¥35.24050 | ¥1,409.62 |
112 | ¥33.16759 | ¥3,714.77 |
336 | ¥31.09464 | ¥10,447.80 |
448 | ¥30.05815 | ¥13,466.05 |
1,008 | ¥26.94868 | ¥27,164.27 |