MBA25002-13P/CU/2.3BU | |
---|---|
DigiKey Part Number | 4573-MBA25002-13P/CU/2.3BU-ND |
Manufacturer | |
Manufacturer Product Number | MBA25002-13P/CU/2.3BU |
Description | CU HEAT SINK 25X25X13MM WITH PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Copper Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip | |
Shape | Square, Fins | |
Length | 0.551" (14.00mm) | |
Width | 0.551" (14.00mm) | |
Diameter | - | |
Fin Height | 0.433" (11.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥41.41800 | ¥414.18 |
25 | ¥40.30040 | ¥1,007.51 |
60 | ¥38.05933 | ¥2,283.56 |
120 | ¥35.82075 | ¥4,298.49 |
240 | ¥33.58221 | ¥8,059.73 |
480 | ¥32.46277 | ¥15,582.13 |
960 | ¥29.10461 | ¥27,940.43 |