MBH14002-14P/CU/2 | |
---|---|
DigiKey Part Number | 4573-MBH14002-14P/CU/2-ND |
Manufacturer | |
Manufacturer Product Number | MBH14002-14P/CU/2 |
Description | CU HEAT SINK 14X14X14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Copper Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.551" (14.00mm) | |
Width | 0.551" (14.00mm) | |
Diameter | - | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Red Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥41.41800 | ¥414.18 |
25 | ¥40.30040 | ¥1,007.51 |
50 | ¥38.06060 | ¥1,903.03 |
100 | ¥35.82100 | ¥3,582.10 |
250 | ¥33.58204 | ¥8,395.51 |
450 | ¥32.46284 | ¥14,608.28 |
950 | ¥29.10454 | ¥27,649.31 |