M50-2030005 | |
---|---|
DigiKey Part Number | 952-1732-ND |
Manufacturer | |
Manufacturer Product Number | M50-2030005 |
Description | CONN SHUNT 1.27MM BLUE W/HANDLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top, Grip 0.050" (1.27mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.050" (1.27mm) | |
Height | 0.217" (5.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 1A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.18800 | ¥31.88 |
25 | ¥2.81240 | ¥70.31 |
50 | ¥2.58440 | ¥129.22 |
100 | ¥2.48240 | ¥248.24 |
250 | ¥2.22900 | ¥557.25 |
500 | ¥2.12768 | ¥1,063.84 |
1,000 | ¥1.77301 | ¥1,773.01 |
3,000 | ¥1.62107 | ¥4,863.21 |