M50-1930005 | |
---|---|
DigiKey Part Number | 952-1728-ND |
Manufacturer | |
Manufacturer Product Number | M50-1930005 |
Description | CONN SHUNT 1.27MM BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top 0.050" (1.27mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.050" (1.27mm) | |
Height | 0.118" (3.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 1A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.08600 | ¥30.86 |
25 | ¥2.71680 | ¥67.92 |
50 | ¥2.49600 | ¥124.80 |
100 | ¥2.39820 | ¥239.82 |
250 | ¥2.15352 | ¥538.38 |
500 | ¥2.05560 | ¥1,027.80 |
1,000 | ¥1.71300 | ¥1,713.00 |
3,000 | ¥1.56612 | ¥4,698.36 |