TGH-0130-02 | |
---|---|
DigiKey Part Number | 1168-TGH-0130-02-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0130-02 |
Description | ALUMINIUM HEAT SINK 13X13MM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Square, Pin Fins | |
Length | 0.512" (13.00mm) | |
Width | 0.512" (13.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥15.68100 | ¥156.81 |
25 | ¥15.25400 | ¥381.35 |
50 | ¥14.40660 | ¥720.33 |
100 | ¥13.55930 | ¥1,355.93 |
250 | ¥12.71140 | ¥3,177.85 |
500 | ¥12.28778 | ¥6,143.89 |
1,000 | ¥11.01665 | ¥11,016.65 |
5,000 | ¥10.80476 | ¥54,023.80 |