1055 | |
---|---|
DigiKey Part Number | 36-1055-ND |
Manufacturer | |
Manufacturer Product Number | 1055 |
Description | BATT HOLDER CR123A 2 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) CR123A 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.600" (15.24mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
25 | ¥48.19640 | ¥1,204.91 |
100 | ¥39.84680 | ¥3,984.68 |
250 | ¥36.62124 | ¥9,155.31 |
500 | ¥34.34422 | ¥17,172.11 |
1,000 | ¥32.06727 | ¥32,067.27 |
2,500 | ¥29.03130 | ¥72,578.25 |
5,000 | ¥23.48355 | ¥117,417.75 |