1079 | |
---|---|
DigiKey Part Number | 36-1079-ND |
Manufacturer | |
Manufacturer Product Number | 1079 |
Description | BATT HOLDER CR123A 2 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) CR123A 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1079 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.600" (15.24mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.81000 | ¥45.81 |
25 | ¥38.54320 | ¥963.58 |
100 | ¥31.86550 | ¥3,186.55 |
250 | ¥29.28600 | ¥7,321.50 |
500 | ¥27.46524 | ¥13,732.62 |
1,000 | ¥25.64439 | ¥25,644.39 |
2,500 | ¥23.21651 | ¥58,041.28 |