Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,189 In Stock | 1 : ¥18.88000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | CR123A | 1 | - | PCB, Through Hole | PC Pin | 0.600" (15.24mm) | -50°C ~ 145°C | ||
1,654 In Stock | 1 : ¥11.33000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | Multiple | 1 | - | Custom | Wire Leads - 6" (152.4mm) | - | - | ||
616 In Stock 100 Factory | 1 : ¥49.34000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | CR123A | 2 | - | PCB, Surface Mount | SMD (SMT) Tab | 0.600" (15.24mm) | -50°C ~ 145°C | ||
229 In Stock 150 Factory | 1 : ¥57.30000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | CR123A | 2 | - | PCB, Through Hole | PC Pin | 0.600" (15.24mm) | -50°C ~ 145°C | ||
735 In Stock | 1 : ¥44.20000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | CR123A | 2 | - | PCB, Surface Mount | SMD (SMT) Tab | 0.600" (15.24mm) | -50°C ~ 145°C |