INT LWSS 006 | |
---|---|
DigiKey Part Number | H730-ND |
Manufacturer | |
Manufacturer Product Number | INT LWSS 006 |
Description | WASHER INT TOOTH #6 STN STEEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Internal Tooth Washer 0.018" (0.46mm) Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Internal Tooth | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | - | |
Diameter - Outside | 0.285" (7.20mm) | |
Thickness | 0.018" (0.46mm) | |
Plating | - | |
Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.46160 | ¥46.16 |
1,000 | ¥0.36909 | ¥369.09 |