INTLWSS 025 | |
---|---|
DigiKey Part Number | H246-ND |
Manufacturer | |
Manufacturer Product Number | INTLWSS 025 |
Description | WASHER INT TOOTH 1/4 STN STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Internal Tooth Washer Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Internal Tooth | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Thickness | - | |
Plating | - | |
Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.24200 | ¥224.20 |
1,000 | ¥1.79360 | ¥1,793.60 |