PCA9555D,118 | |
---|---|
DigiKey Part Number | 568-11907-2-ND - Tape & Reel (TR) 568-11907-1-ND - Cut Tape (CT) 568-11907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9555D,118 |
Description | IC XPNDR 400KHZ I2C SMBUS 24SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9555D,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.44000 | ¥22.44 |
10 | ¥20.19000 | ¥201.90 |
25 | ¥19.04960 | ¥476.24 |
100 | ¥16.22970 | ¥1,622.97 |
250 | ¥15.23896 | ¥3,809.74 |
500 | ¥13.33398 | ¥6,666.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.04818 | ¥11,048.18 |
2,000 | ¥10.28622 | ¥20,572.44 |
5,000 | ¥9.90524 | ¥49,526.20 |