1-1971875-4 | |
---|---|
DigiKey Part Number | A115812-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971875-4 |
Description | CONN RCPT HSG 12POS 6.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971875-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
80 | ¥7.60800 | ¥608.64 |
160 | ¥6.64831 | ¥1,063.73 |
1,040 | ¥5.22616 | ¥5,435.21 |
5,040 | ¥4.47954 | ¥22,576.88 |
10,000 | ¥4.40000 | ¥44,000.00 |