1502000011 | |
---|---|
DigiKey Part Number | 900-1502000011TR-ND - Tape & Reel (TR) 900-1502000011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1502000011 |
Description | CRP TER CU-NI 20-22AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 20-22 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.92100 | ¥19.21 |
100 | ¥1.40800 | ¥140.80 |
1,000 | ¥1.12023 | ¥1,120.23 |
2,500 | ¥1.02422 | ¥2,560.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,400 | ¥0.96020 | ¥6,145.28 |
12,800 | ¥0.86418 | ¥11,061.50 |
32,000 | ¥0.85138 | ¥27,244.16 |
64,000 | ¥0.83218 | ¥53,259.52 |