Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.81300 | ¥8.13 |
100 | ¥0.58040 | ¥58.04 |
1,000 | ¥0.48758 | ¥487.58 |
2,500 | ¥0.44113 | ¥1,102.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,400 | ¥0.41792 | ¥2,674.69 |
12,800 | ¥0.37147 | ¥4,754.82 |
32,000 | ¥0.33665 | ¥10,772.80 |
64,000 | ¥0.31343 | ¥20,059.52 |