1971787-2 | |
---|---|
DigiKey Part Number | A119746TR-ND - Tape & Reel (TR) A119746CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1971787-2 |
Description | CONN FM BLADE SCK 18AWG CRMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1971787-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.14100 | ¥11.41 |
25 | ¥1.06400 | ¥26.60 |
50 | ¥1.00820 | ¥50.41 |
100 | ¥0.95320 | ¥95.32 |
250 | ¥0.88764 | ¥221.91 |
500 | ¥0.83658 | ¥418.29 |
1,000 | ¥0.79282 | ¥792.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥0.79280 | ¥1,744.16 |
4,400 | ¥0.73433 | ¥3,231.05 |
6,600 | ¥0.66492 | ¥4,388.47 |
11,000 | ¥0.58455 | ¥6,430.05 |
55,000 | ¥0.45302 | ¥24,916.10 |