1376389-1 | |
---|---|
DigiKey Part Number | A106519-ND |
Manufacturer | |
Manufacturer Product Number | 1376389-1 |
Description | CONN PLUG HSG 3POS 5.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376389-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.91200 | ¥59.12 |
25 | ¥5.89120 | ¥147.28 |
50 | ¥5.69220 | ¥284.61 |
100 | ¥4.77230 | ¥477.23 |
250 | ¥4.47360 | ¥1,118.40 |
500 | ¥4.22526 | ¥2,112.63 |
1,000 | ¥3.70329 | ¥3,703.29 |
2,500 | ¥3.50444 | ¥8,761.10 |