1376347-1 | |
---|---|
DigiKey Part Number | A123703TR-ND - Tape & Reel (TR) A123703CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1376347-1 |
Description | CONN SOCKET 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1376347-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.09200 | ¥10.92 |
25 | ¥1.01480 | ¥25.37 |
50 | ¥0.96220 | ¥48.11 |
100 | ¥0.90960 | ¥90.96 |
250 | ¥0.84724 | ¥211.81 |
500 | ¥0.79848 | ¥399.24 |
1,000 | ¥0.75662 | ¥756.62 |
2,500 | ¥0.70082 | ¥1,752.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.63459 | ¥3,172.95 |
10,000 | ¥0.55788 | ¥5,578.80 |
25,000 | ¥0.49860 | ¥12,465.00 |
50,000 | ¥0.43236 | ¥21,618.00 |