1-1971775-3 | |
---|---|
DigiKey Part Number | A115809-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971775-3 |
Description | CONN RCPT HSG 6POS 6.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971775-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.84000 | ¥5.84 |
10 | ¥5.68500 | ¥56.85 |
25 | ¥5.66440 | ¥141.61 |
50 | ¥5.47260 | ¥273.63 |
120 | ¥4.58733 | ¥550.48 |
360 | ¥4.30103 | ¥1,548.37 |
600 | ¥4.06197 | ¥2,437.18 |
1,080 | ¥3.56025 | ¥3,845.07 |
2,520 | ¥3.36909 | ¥8,490.11 |