0508029001 | |
---|---|
DigiKey Part Number | WM3329TR-ND - Tape & Reel (TR) WM3329CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0508029001 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0508029001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.69000 | ¥6.90 |
100 | ¥0.49510 | ¥49.51 |
1,000 | ¥0.41615 | ¥416.15 |
2,500 | ¥0.37654 | ¥941.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.34681 | ¥3,468.10 |
20,000 | ¥0.31708 | ¥6,341.60 |
30,000 | ¥0.28736 | ¥8,620.80 |
50,000 | ¥0.26754 | ¥13,377.00 |