Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-23 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,962.05000 | ¥3,962.05 |
5 | ¥3,829.94600 | ¥19,149.73 |
10 | ¥3,697.88100 | ¥36,978.81 |