0008700103 | |
---|---|
DigiKey Part Number | 23-0008700103-ND |
Manufacturer | |
Manufacturer Product Number | 0008700103 |
Description | CONN PIN 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0008700103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.27300 | ¥12.73 |
100 | ¥0.93590 | ¥93.59 |
1,000 | ¥0.74914 | ¥749.14 |