0008700102 | |
---|---|
DigiKey Part Number | WM2330TR-ND - Tape & Reel (TR) WM2330CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008700102 |
Description | CONN PIN 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0008700102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.99300 | ¥9.93 |
100 | ¥0.70930 | ¥70.93 |
1,000 | ¥0.59554 | ¥595.54 |
2,500 | ¥0.53879 | ¥1,346.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥0.45374 | ¥7,259.84 |
32,000 | ¥0.41120 | ¥13,158.40 |
48,000 | ¥0.38284 | ¥18,376.32 |